• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEG CWCI07-01-30C03S Reversing contactor 6 makers 3 kW 24 V DC 7 A + auxiliary contact Compatible with (relay brand): We

Image similar
Product type
Reversing contactor
No. of pins
6-pin
Nominal voltage
24 V DC
Current load
7 A
Power
3 kW
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Reversing contactor

Type

CWCI07-01-30C03S

No. of pins

6-pin

Contact type

6 makers

Auxiliary contact type

2 breakers

Nominal voltage

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 V DC (max)

Switching voltage (max.)

400 V AC

Permanent current (max.)

18 A

Current load

7 A

3 kW

Compatible with

Weg

Compatible with series

Weg CWCI series

Features

+ auxiliary contact

Mounting type

DIN rail

Connection

Spring-loaded terminal

Electrical lifespan

10 x 106 switching operations

Durability

12 x 10 6 cycles

IP20

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

90 mm

Height

60 mm

Depth

59 mm

Dim

(W x H x D) 90 x 60 x 59 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1398512 WEG CWCI07-01-30C03S Reversing contactor 6 makers 3 kW 24 V DC 7 A + auxiliary contact Compatible with (relay brand): We

User & Safety Instructions

User & Safety Instructions 1398512 WEG CWCI07-01-30C03S Reversing contactor 6 makers 3 kW 24 V DC 7 A + auxiliary contact Compatible with (relay brand): We

Description

Reversing contactor combination with mechanical locking, for switching electric motors with two directions of rotation. Built and tested according to IEC/EN 60947 or DIN VDE 0660, fulfils requirements and certifications according to UL/CSA, GOST. Servo contact and extinguishing joints are pluggable on front side

This text is machine translated.

Hints

Input for power refers to the calculation output, consumption category AC-3/415 V.

More interesting products

(*All information is plus legal VAT)