• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEG ORW3-C7-02D24-40C063E Reversing contactor combo 230 V AC + surge protection Piece 1 pc(s)

Image similar
Product type
Reversing contactor combo
Nominal voltage
230 V AC
Packaging type
Piece
Type
ORW3-C7-02D24-40C063E
Control voltage (max.)
230 V AC
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Reversing contactor combo

Type

ORW3-C7-02D24-40C063E

Nominal voltage

230 V AC

Control voltage (max.)

230 V AC

Control voltage range

230 V AC (max)

Features

+ surge protection

Mounting type

Snap-in

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522921 WEG ORW3-C7-02D24-40C063E Reversing contactor combo 230 V AC + surge protection Piece 1 pc(s)

Information

Information 2522921 WEG ORW3-C7-02D24-40C063E Reversing contactor combo 230 V AC + surge protection Piece 1 pc(s)

Description

Reversing contactor combination consisting of:
Motor protection circuit breaker MPW18-3-C025, connection adapter ECCMP-C016 and compact contactor CWCI07-01-30D24;
Wiring guide ECC0-R Optional (not included in the set, must be ordered separately)
Front auxiliary switch ACBF-11, auxiliary switch block BFC0-11 snaps onto the front, overvoltage limiter VRC0-3 E50 snaps onto the front

This text is machine translated.

More interesting products

(*All information is plus legal VAT)