230V-575V V
Soft starter
200 A
55 kW
110 kW
3 x 230 V/AC - 575 V AC
230 V AC
575 V AC
3
10233131
200 A
200 A
SSW07 0200 T5 SZ
110 kW
(W x H x D) 218 x 276 x 220 mm
218 mm
276 mm
220 mm
55 °C
User & Safety Instructions 2523246 WEG SSW07 0200 T5 SZ 10233131 Soft starter Motor power at 400 V 110 kW Motor power at 230 V 55 kW 230 V AC, 575 V AC Nom
Information 2523246 WEG SSW07 0200 T5 SZ 10233131 Soft starter Motor power at 400 V 110 kW Motor power at 230 V 55 kW 230 V AC, 575 V AC Nom