• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEICON 10050551 Industrial tape Grey (L x W) 3 m x 19 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.66)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting adhesive tape gray

  • Grey
  • (L x W) 3 m x 19 mm
  • UV-resistant, Damp-proof

Technical specifications

Product type

Industrial tape

Adhesive tape features

UV-resistant

Damp-proof

Length

3 m

Width

19 mm

Thickness

0.9 mm

Max. temperature

120 °C

Min. temperature

-40 °C

Factory colour

Grey

Type

10050551

Content

1 pc(s)

Dim

(L x W) 3 m x 19 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2181391 WEICON 10050551 Industrial tape Grey (L x W) 3 m x 19 mm 1 pc(s)

Description

Mounting adhesive tape Gray is a strong adhesive double-sided adhesive tape made of modified acrylic foam. The adhesive tape is particularly suitable for the connection of parts with low surface energy, such as PE and PP, as well as for powder-coated surfaces. In combination with WEICON adhesives and sealants, it can be used as a fixing aid for hybrid adhesives.

The belt has a high flexibility, in order to optimally compensate for possible voltages in case of curve sticking. It can be used for permanent bonding both indoors and outdoors. The adhesive tape has a temperature resistance of -40 to +120 °C and is resistant to UV and humidity.

The gray mounting adhesive tape can be used in various applications, such as body and vehicle technology, in the caravan sector, in metal and apparatus construction, in the electronics industry, in mechanical engineering, in advertising technology as well as in ship building and in boat technology.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)