• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEICON AS 40 Anti-Seize Paste Standard 120 g

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 133.25)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Anti-Seize Paste Standard

  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Anti-seize

Capacity

120 g

Content

120 g

Heat resistance

-180 to +1200 °C

Documents & Downloads

Security datasheet

Security datasheet 414864 WEICON AS 40 Anti-Seize Paste Standard 120 g

Signal word

Danger

GHS / H Statements

  • H 318: Causes serious eye damage
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 391: Collect spillage
  • P 501: Dispose of contents/container at …

Description

WEICON Anti-Seize Assembly pastes are used as protecting and separating agents, as well as lubricants, for highly stressed parts, especially at high temperatures. Optimally coordinated solids as well as selected additives enable in this area a wide range of applications. WEICON Anti-Seize consists of selected, finely vermahlenen metallic fixed lubricants high-quality synthetic oil mixture. This combination has for many decades in a variety of applications with materials made from steel, iron or cast iron in all industries around the world over.

This text is machine translated.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)