• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEICON Pneuma-Lub Pneuma-Lub lubrication and anti-corrosive agent 400 ml

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 39.98)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pneuma-Lub lubrication and anti-corrosive agent

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Anti-corrosive lubricant

Capacity

400 ml

Content

400 ml

Documents & Downloads

Security datasheet

Security datasheet 1552967 WEICON Pneuma-Lub Pneuma-Lub lubrication and anti-corrosive agent 400 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 405: Keep locked up
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

WEICON Pneuma-Lub is as lubrication and anti-corrosive agent the universal solution for all movable parts and parts to be protected in the area compressed air devices and accessories. The special formulation of the product with a high PTFE content enables the use for various tasks: lubrication, corrosion protection, cleaning, Water displacement and conservation.

The product can not only during the installation or maintenance of compressed air devices or accessories, but also during operation. Its excellent weather resistance also allows the device to be used in other areas, e.g. in the onshore and offshore industry.

This text is machine translated.

Features

  • Color: yellow
  • Temperature resistance: -50 to +210 °C
  • With PTFE.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)