
Highlights & Details
CABLE CUTTER S 4-28 WEICON
- The highest quality
- with stripping function
- continuous adjustment of cutting depth
Technical specifications
- For all common stranded and solid conductors with cross-sections 0.5/0.75/1.5/ 2.5/ 4.0 / 6.0 mm²
- Product type
Cable stripping knife
- Suitable for
Round cable
- Operating range (diameter)
4 up to 28 mm
- Working area diameter (min.)
4 mm
- Operating range (diameter) (max.)
28 mm
- Working area (cross section)
0.5 up to 6 mm²
- Working area cross section (min.)
0.5 mm²
- Operating range (cross section) (max.)
6 mm²
- Operating range (AWG diameter)
10 up to 20
- Operating range (AWG cross section) (min.)
20
- Operating range (AWG cross section) (max.)
10 awg
- Length
145 mm
- Weight
61 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 816151 WEICON TOOLS 10030001 S 4-28 Multi Cable stripping knife Suitable for Round cable 4 up to 28 mm 0.5 up to 6 mm²
Information
Information 816151 WEICON TOOLS 10030001 S 4-28 Multi Cable stripping knife Suitable for Round cable 4 up to 28 mm 0.5 up to 6 mm²
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 130.97*
What kind of Wire Cutters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























