• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0131400000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 6 x 16.9 x 2 mm
Weight
1.76 g
Manufacturer part #
0131400000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 6 x 16.9 x 2 mm

Weight

1.76 g

Manufacturer part #

0131400000

Industrial packaging

Yes

Content

50 pc(s)

Number of pins

0

Width

16.9 mm

Height

2 mm

Length

6 mm

RoHS-compliant

Yes

Series

SAK

Type

QL 2 SAKH10

Type

SAKH QL2 10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 276543 Weidmüller 0131400000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 276543 Weidmüller 0131400000 50 pc(s)

Description

Cross-connector. SAK Series, accessories, for cross-connection latch, pins: 0.

This text is machine translated.