• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0194100000 5 pc(s)

Type
Blank
Dim
(L x W x H) 25 x 65 x 5 mm
Connector colour
Grey
Weight
61 g
Manufacturer part #
0194100000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 25 x 65 x 5 mm

Connector colour

Grey

Weight

61 g

Manufacturer part #

0194100000

Industrial packaging

Yes

Content

5 pc(s)

Number of pins

2

Width

65 mm

Height

5 mm

Length

25 mm

RoHS-compliant

Yes

Series

SAK

Type

QL 2 SAKG40

Type

SAKG QL2 40

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 276784 Weidmüller 0194100000 5 pc(s)

User & Safety Instructions

User & Safety Instructions 276784 Weidmüller 0194100000 5 pc(s)

Description

Cross-connector. SAK Series, accessories, for cross-Connection tab, poles: 2.

This text is machine translated.