• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0199700000 200 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 7 x 50 x 50 mm
Weight
0.5 g
Manufacturer part #
0199700000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fixing screw

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 7 x 50 x 50 mm

Weight

0.5 g

Manufacturer part #

0199700000

Industrial packaging

Yes

Content

200 pc(s)

Width

50 mm

Height

50 mm

Length

7 mm

RoHS-compliant

Yes

Type

BFSC M3X7 STV1/5

Type

BFSC M3 X 7 STV 1/5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 276800 Weidmüller 0199700000 200 pc(s)

Description

Fastening screw. for cross connection plate, 7 mm.

This text is machine translated.