• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0343100000 100 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 10 x 75 x 95 mm
Weight
0.75 g
Manufacturer part #
0343100000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fixing screw

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 10 x 75 x 95 mm

Weight

0.75 g

Manufacturer part #

0343100000

Industrial packaging

Yes

Content

100 pc(s)

Width

75 mm

Height

95 mm

Length

10 mm

RoHS-compliant

Yes

Type

BFSC M2.5X20.35 WPE2.5

Type

BFSC M2.5 X 20.35 WPE2.5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 277966 Weidmüller 0343100000 100 pc(s)

Description

Fixing screw.

This text is machine translated.