• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0235960000 White 500 pc(s)

Image similar
Type
Numbers
Factory colour
White
Imprint
21
23
25 - 39
Dim
(W x H) 5 mm x 5 mm
Connector colour
White
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Factory colour

White

Imprint

21

23

25 - 39

Type

Numbers

Dim

(W x H) 5 mm x 5 mm

Connector colour

White

Manufacturer part #

0235960000

Content

500 pc(s)

Material

PA66

Width

5 mm

Height

5 mm

RoHS-compliant

Yes

Type

DEK 5 FWZ 21,23,25-39

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2543977 Weidmüller 0235960000 White 500 pc(s)