• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2748060000 White 800 pc(s)

Image similar
Packaging type
Piece
Type
Numbers
Factory colour
White
Imprint
41 - 50
Dim
(W x H) 8 mm x 5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

White

Imprint

41 - 50

Type

Numbers

Dim

(W x H) 8 mm x 5 mm

Manufacturer part #

2748060000

Content

800 pc(s)

Material

PA66

Width

8 mm

Height

5 mm

RoHS-compliant

Yes

Type

DEK 5/8 PLUS FSZ 41-50

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2541811 Weidmüller 2748060000 White 800 pc(s)