• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0270860000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 20 x 12 x 34.5 mm
Connector colour
Beige
Weight
7 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 20 x 12 x 34.5 mm

Connector colour

Beige

Weight

7 g

Manufacturer part #

0270860000

Industrial packaging

Yes

Content

20 pc(s)

Number of pins

2

Width

12 mm

Height

34.5 mm

Length

20 mm

RoHS-compliant

Yes

Series

SAK

Type

QS 2/10/4

Type

QS 2/10/4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 277603 Weidmüller 0270860000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 277603 Weidmüller 0270860000 20 pc(s)

Description

Cross-connector. SAK Series, accessories, for cross-Connection tab, poles: 2.

This text is machine translated.