• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1669280000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 30 x 45 x 70 mm
Weight
5.05 g
Manufacturer part #
1669280000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 30 x 45 x 70 mm

Weight

5.05 g

Manufacturer part #

1669280000

Industrial packaging

Yes

Content

20 pc(s)

Width

45 mm

Height

70 mm

Length

30 mm

RoHS-compliant

Yes

Type

QS 2/10/4 O.STGF

Type

QS 2/10/4 OR SIMILAR STGF

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 354347 Weidmüller 1669280000 20 pc(s)

Description

Cross-connector.

This text is machine translated.