• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0286500000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 10 x 70 x 23 mm
Connection
Socket
Weight
2.9 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plug-in socket

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 10 x 70 x 23 mm

Connection

Socket

Weight

2.9 g

Manufacturer part #

0286500000

Industrial packaging

Yes

Content

20 pc(s)

Width

70 mm

Height

23 mm

Length

10 mm

RoHS-compliant

Yes

Series

SAK

Type

STB 18/RSF1

Type

STB18/RSF 1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 277662 Weidmüller 0286500000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 277662 Weidmüller 0286500000 20 pc(s)

Description

Plug-in socket. SAK Series, accessories.

This text is machine translated.