• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0303560000 Serial continuity Screws Beige, Yellow 20 pc(s)

Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
35 mm²
Cross section (inflexible) (max.)
16 mm²
Content
20 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

2.5 mm²

Cross section (flexible) (max.)

35 mm²

Cross section (inflexible) (min.)

2.5 mm²

Cross section (inflexible) (max.)

16 mm²

Factory colour

Beige

Yellow

Manufacturer part #

0303560000

Content

20 pc(s)

Industrial packaging

Yes

Type

SAK 35

Dim

(L x W x H) 58 x 18 x 67.5 mm

Width

18 mm

Height

67.5 mm

Length

58 mm

RoHS-compliant

Yes

Weight

52.75 g

Insulation material

PA 6.6

Type

SAK 35

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 277751 Weidmüller 0303560000 Serial continuity Screws Beige, Yellow 20 pc(s)

User & Safety Instructions

User & Safety Instructions 277751 Weidmüller 0303560000 Serial continuity Screws Beige, Yellow 20 pc(s)

Description

Continuity series terminal. SAK Series, rated cross-section: 35 mm², screw connection, PA 66, beige.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.