• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0380780000 Serial continuity Screws Blue 20 pc(s)

1/2
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
35 mm²
Cross section (inflexible) (max.)
16 mm²
Content
20 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

2.5 mm²

Cross section (flexible) (max.)

35 mm²

Cross section (inflexible) (min.)

2.5 mm²

Cross section (inflexible) (max.)

16 mm²

Factory colour

Blue

Manufacturer part #

0380780000

Content

20 pc(s)

Industrial packaging

Yes

Type

SAK 35/35 BL

Dim

(L x W x H) 58 x 18 x 60 mm

Width

18 mm

Height

60 mm

Length

58 mm

RoHS-compliant

Yes

Weight

55 g

Connector colour

Blue

Insulation material

PA 6.6

Type

SAK 35/35 BL

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 278097 Weidmüller 0380780000 Serial continuity Screws Blue 20 pc(s)

User & Safety Instructions

User & Safety Instructions 278097 Weidmüller 0380780000 Serial continuity Screws Blue 20 pc(s)

Description

Continuity series terminal. SAK Series, rated cross-section: 35 mm², screw connection, PA 66, blue.

This text is machine translated.