• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0340580000 Blue 50 pc(s)

Packaging type
Piece
Type
Blank
Factory colour
Blue
Dim
(L x W x H) 22.5 x 1.5 x 19.5 mm
Weight
0.84 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Blue

Type

Blank

Dim

(L x W x H) 22.5 x 1.5 x 19.5 mm

Weight

0.84 g

Manufacturer part #

0340580000

Industrial packaging

Yes

Content

50 pc(s)

Width

1.5 mm

Height

19.5 mm

Length

22.5 mm

RoHS-compliant

Yes

Series

SAK

Type

AP AKZ1.5 BL

Type

AP AKZ1.5 BL

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 277946 Weidmüller 0340580000 Blue 50 pc(s)

User & Safety Instructions

User & Safety Instructions 277946 Weidmüller 0340580000 Blue 50 pc(s)

Description

Closing plate. SAK Series, accessories, 1.5 mm, blue, direct mounting.

This text is machine translated.