• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0697380000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 22.5 x 2.5 x 21.5 mm
Weight
0.8 g
Manufacturer part #
0697380000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 22.5 x 2.5 x 21.5 mm

Weight

0.8 g

Manufacturer part #

0697380000

Industrial packaging

Yes

Content

50 pc(s)

Width

2.5 mm

Height

21.5 mm

Length

22.5 mm

RoHS-compliant

Yes

Series

SAK

Type

AP AKZ2.5 BL

Type

AP AKZ2.5 BL

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 279570 Weidmüller 0697380000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 279570 Weidmüller 0697380000 50 pc(s)

Description

Closing plate. SAK Series, accessories, 2.5 mm, blue, direct mounting. The last terminal of a terminal strip must be apart from a few exceptions, with a cover plate type AP covered. Within a terminal strip with different sizes of clamps are also end plates. The outer dimensions of the blanking plates are in accordance with the shell masses of the associated terminal. The end plate is held by the end angle.

This text is machine translated.