• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0359000000 100 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 15 x 35 x 110 mm
Weight
0.96 g
Manufacturer part #
0359000000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fixing screw

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 15 x 35 x 110 mm

Weight

0.96 g

Manufacturer part #

0359000000

Industrial packaging

Yes

Content

100 pc(s)

Width

35 mm

Height

110 mm

Length

15 mm

RoHS-compliant

Yes

Type

KISC M3X15/6 SAK2.5

Type

M3 x 15/6 SAK2.5 KISC

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 278006 Weidmüller 0359000000 100 pc(s)

Description

Fastening screw. For busbars, 15 mm.

This text is machine translated.