• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0367700000 100 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 15 x 30 x 70 mm
Weight
0.61 g
Manufacturer part #
0367700000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fixing screw

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 15 x 30 x 70 mm

Weight

0.61 g

Manufacturer part #

0367700000

Industrial packaging

Yes

Content

100 pc(s)

Width

30 mm

Height

70 mm

Length

15 mm

RoHS-compliant

Yes

Type

KISC M2.5X15/5.5 SAKD

Type

KISC M2.5 x 15/5.5 SAKD

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 278035 Weidmüller 0367700000 100 pc(s)

Description

Fastening screw. For busbars, 15 mm.

This text is machine translated.