• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0386060000 100 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 18 x 3.6 x 5.1 mm
Weight
0.19 g
Manufacturer part #
0386060000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Insulating sleeve

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 18 x 3.6 x 5.1 mm

Weight

0.19 g

Manufacturer part #

0386060000

Industrial packaging

Yes

Content

100 pc(s)

Width

3.6 mm

Height

5.1 mm

Length

18 mm

RoHS-compliant

Yes

Type

IH 2.8 DB

Type

IH 2.8 DB

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 278103 Weidmüller 0386060000 100 pc(s)

User & Safety Instructions

User & Safety Instructions 278103 Weidmüller 0386060000 100 pc(s)

Description

Insulating sleeve. W-series.

This text is machine translated.