• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0386200000 100 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 5 x 130 x 180 mm
Weight
0.46 g
Manufacturer part #
0386200000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Insulating sleeve

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 5 x 130 x 180 mm

Weight

0.46 g

Manufacturer part #

0386200000

Industrial packaging

Yes

Content

100 pc(s)

Width

130 mm

Height

180 mm

Length

5 mm

RoHS-compliant

Yes

Type

IH 6.3 NA

Type

IH 6.3 NA

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 278109 Weidmüller 0386200000 100 pc(s)

Description

Insulating sleeve. W-series.

This text is machine translated.