• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0438560000 20 pc(s)

Type
Blank
Dim
(L x W x H) 51 x 1.5 x 41 mm
Connector colour
Beige
Weight
2.8 g
Manufacturer part #
0438560000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 51 x 1.5 x 41 mm

Connector colour

Beige

Weight

2.8 g

Manufacturer part #

0438560000

Industrial packaging

Yes

Content

20 pc(s)

Width

1.5 mm

Height

41 mm

Length

51 mm

RoHS-compliant

Yes

Series

SAK

Type

AP DK4/380 Q

Type

AP DK 4/380 Q

Documents & Downloads

Datasheet

Datasheet 278207 Weidmüller 0438560000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 278207 Weidmüller 0438560000 20 pc(s)

Description

Closing plate. SAK Series, accessories, 1.5 mm, beige, direct mounting.

This text is machine translated.