• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0443720000 Serial continuity 100 pc(s)

Product type
Serial continuity
Cross section (flexible) (max.)
16 mm²
Content
100 pc(s)
Cross section (flexible) (min.)
1.5 mm²
Manufacturer part #
0443720000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Serial continuity

Cross section (flexible) (min.)

1.5 mm²

Cross section (flexible) (max.)

16 mm²

Manufacturer part #

0443720000

Content

100 pc(s)

Industrial packaging

Yes

Type

SAK 10/35 KRG

Dim

(L x W x H) 45 x 10 x 51.5 mm

Width

10 mm

Height

51.5 mm

Length

45 mm

RoHS-compliant

Yes

Weight

22.31 g

Type

SAK 10/35 KRG

Documents & Downloads

Datasheet

Datasheet 278217 Weidmüller 0443720000 Serial continuity 100 pc(s)

Description

Continuity series terminal. SAK Series, rated cross-section: 10 mm², screw terminals, KrG, medium yellow.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.