• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0443760000 Serial continuity Screws Beige, Yellow 100 pc(s) Piece

Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Connection

Screws

Cross section (flexible) (min.)

1.5 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

1.5 mm²

Cross section (inflexible) (max.)

10 mm²

Factory colour

Beige

Yellow

Manufacturer part #

0443760000

Content

100 pc(s)

Industrial packaging

Yes

Type

SAK 10/35

Dim

(L x W x H) 45 x 10 x 51.5 mm

Width

10 mm

Height

51.5 mm

Length

45 mm

RoHS-compliant

Yes

Weight

18.09 g

Connector colour

Beige

Insulation material

PA 66

Type

SAK 10/35

DIN rail (top hat rail) 35 mm

Multi-coloured

10

45 mm

51.5 mm

800 V

-50-100 °C

V2

TRUE

Screw connection

Screw connection

1

2

FALSE

1.5-10 mm²

1.5-10 mm²

1.5-16 mm²

1.5-16 mm²

Thermoplastic

57 A

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 278218 Weidmüller 0443760000 Serial continuity Screws Beige, Yellow 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 278218 Weidmüller 0443760000 Serial continuity Screws Beige, Yellow 100 pc(s) Piece

Description

Continuity series terminal. SAK Series, rated cross-section: 10 mm², screw connection, PA 66, beige.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.