• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0456360000 Fuse serial terminal Screws Beige 100 pc(s)

Product type
Fuse serial terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fuse terminal block

Our service for you

Technical specifications

Product type

Fuse serial terminal

Features

NS 32/35 rail mount

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Beige

Manufacturer part #

0456360000

Content

100 pc(s)

Industrial packaging

Yes

Type

ASK 1/EN/KOHUE

Dim

(L x W x H) 58 x 8 x 49 mm

Width

8 mm

Height

49 mm

Length

58 mm

RoHS-compliant

Yes

Weight

15.55 g

Connector colour

Beige

Type

ASK1/EN/KOHUE

DIN rail (top hat rail) 35 mm

Beige

8.1

58 mm

43 mm

500 V

-50-100 °C

V2

TRUE

Screw connection

Screw connection

1

0.5-4 mm²

0.5-4 mm²

0.5-4 mm²

1.5-4 mm²

Thermoplastic

19 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 278237 Weidmüller 0456360000 Fuse serial terminal Screws Beige 100 pc(s)

User & Safety Instructions

User & Safety Instructions 278237 Weidmüller 0456360000 Fuse serial terminal Screws Beige 100 pc(s)

Description

Fuse terminal block. SAK Series, rated cross section: 4 mm², screw connection, direct mounting, TS32, TS35.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.