• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1937670000 Fuse serial terminal Screws Dark beige 25 pc(s) Piece

Packaging type
Piece
Product type
Fuse serial terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fuse terminal block

Our service for you

Technical specifications

Packaging type

Piece

Product type

Fuse serial terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Dark beige

Manufacturer part #

1937670000

Content

25 pc(s)

Industrial packaging

Yes

Type

ASK 1/EN LD 24V AC/DC DB

Dim

(L x W x H) 45 x 60 x 43 mm

Width

60 mm

Height

43 mm

Length

45 mm

RoHS-compliant

Yes

Weight

14.52 g

Connector colour

Dark beige

Type

ASK1/EN LD 24V AC/DC DB

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 376306 Weidmüller 1937670000 Fuse serial terminal Screws Dark beige 25 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 376306 Weidmüller 1937670000 Fuse serial terminal Screws Dark beige 25 pc(s) Piece

Description

Fuse terminal block. SAK Series, screwed, direct mounting, TS32, TS35

This text is machine translated.