• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0485200000 1 m

Image similar
Packaging type
Piece
Type
Blank
Dim
(L x W x H) 1 x 1 x 1 cm
Connector colour
Transparent
Weight
0.126 kg
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Multiple: 20
Total (1 m = € 36.99)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 1 x 1 x 1 cm

Connector colour

Transparent

Weight

0.126 kg

Manufacturer part #

0485200000

Content

1 m

Width

1 cm

Height

1 cm

Length

1 cm

RoHS-compliant

Yes

Type

ADP 1/HP1 1M

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1715277 Weidmüller 0485200000 1 m

User & Safety Instructions

User & Safety Instructions 1715277 Weidmüller 0485200000 1 m

Description

Cover board ADP1/HP1 1M

This text is machine translated.

More interesting products

(*All information is plus legal VAT)