• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0517960000 White 20 pc(s)

Type
Blank
Factory colour
White
Dim
(L x W x H) 39.3 x 8 x 60 mm
Weight
0.56 g
Manufacturer part #
0517960000
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 0.90 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Factory colour

White

Type

Blank

Dim

(L x W x H) 39.3 x 8 x 60 mm

Weight

0.56 g

Manufacturer part #

0517960000

Industrial packaging

Yes

Content

20 pc(s)

Material

Polyamide

Width

8 mm

Height

60 mm

Length

39.3 mm

RoHS-compliant

Yes

Type

SCHT 7

Type

SCHT 7

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 278570 Weidmüller 0517960000 White 20 pc(s)

User & Safety Instructions

User & Safety Instructions 278570 Weidmüller 0517960000 White 20 pc(s)

Description

Terminal markers. 39.3 x 8 mm, polyamide 66, color: orange.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.28€ 21.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)