• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0531760000 100 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 20 x 70 x 70 mm
Weight
0.337 g
Manufacturer part #
0531760000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shift Lock

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 20 x 70 x 70 mm

Weight

0.337 g

Manufacturer part #

0531760000

Industrial packaging

Yes

Content

100 pc(s)

Material

Steel

Width

70 mm

Height

70 mm

Length

20 mm

RoHS-compliant

Yes

Series

SAK

Type

SSP 3 SAKT1

Type

SAKT SSP3 1

Other

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 279027 Weidmüller 0531760000 100 pc(s)

User & Safety Instructions

User & Safety Instructions 279027 Weidmüller 0531760000 100 pc(s)

Description

Switch lock. SAK Series, Accessories The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.