• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1771860000 100 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 12.8 x 6 x 11.45 mm
Weight
0.287 g
Manufacturer part #
1771860000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shift Lock

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 12.8 x 6 x 11.45 mm

Weight

0.287 g

Manufacturer part #

1771860000

Industrial packaging

Yes

Content

100 pc(s)

Width

6 mm

Height

11.45 mm

Length

12.8 mm

RoHS-compliant

Yes

Type

SSP ZTL6

Type

SSP ZTL 6

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 358192 Weidmüller 1771860000 100 pc(s)

User & Safety Instructions

User & Safety Instructions 358192 Weidmüller 1771860000 100 pc(s)

Description

Switch lock. Z-series.

This text is machine translated.