• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1056600000 100 pc(s)

Type
Blank
Dim
(L x W x H) 13.9 x 6 x 1 mm
Connection
Clamp
Connector colour
Grey
Weight
0.6 g
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 13.9 x 6 x 1 mm

Connection

Clamp

Connector colour

Grey

Weight

0.6 g

Manufacturer part #

1056600000

Industrial packaging

Yes

Content

100 pc(s)

Number of pins

2

Width

6 mm

Height

1 mm

Length

13.9 mm

RoHS-compliant

Yes

Type

WQL 2/WDU10-2.5

Type

WQL2/WDU 10-2.5

Screwable

Grey

Transverse connector

FALSE

8 mm

24 A

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 282846 Weidmüller 1056600000 100 pc(s)

Description

Cross-connector. W-series, for terminals, poles: 2.

This text is machine translated.