• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1868950000 5 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 61.8 x 25 x 4 mm
Connection
Clamp
Weight
50.8 g
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 61.8 x 25 x 4 mm

Connection

Clamp

Weight

50.8 g

Manufacturer part #

1868950000

Industrial packaging

Yes

Content

5 pc(s)

Width

25 mm

Height

4 mm

Length

61.8 mm

RoHS-compliant

Yes

Type

WQL 2 WF10-8

Type

WQL2 WF 10-8

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 362195 Weidmüller 1868950000 5 pc(s)

Description

Cross-connector. Stud Terminals, accessories, number of poles:

This text is machine translated.