• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1058500450 Sensor/actuator cable M8 4.50 m No. of pins (RJ): 4 1 pc(s) Piece

Product type
Sensor/actuator cable
Connector standard
Sensor connector
Connection side A
M8 plug, straight
Connection side B
M8 socket, straight
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SAIL-M12GM12G-4S4.5U

Product type

Sensor/actuator cable

Connector standard

Sensor connector

Connection side A

M8 plug, straight

Connection side B

M8 socket, straight

No. of pins

4

Cable length

4.50 m

Jacket material

PUR

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

5.40

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

M12 plug

Factory colour

Black

Thread type connection side

M8

Thread type (wiring and installation)

M12

Coding

A

Contact material

Gold

Contact surface

Gold plated

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

80 °C

Manufacturer part #

1058500450

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1948530 Weidmüller 1058500450 Sensor/actuator cable M8 4.50 m No. of pins (RJ): 4 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1948530 Weidmüller 1058500450 Sensor/actuator cable M8 4.50 m No. of pins (RJ): 4 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?