• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1058500800 Sensor/actuator cable M12 Plug (straight) to connector (straight) 8.00 m No. of pins (RJ): 4 1 pc(

Product type
Sensor/actuator cable
Connector type
Plug (straight) to connector (straight)
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
M12 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Type

SAIL-M12GM12G-4S8.0U

Product type

Sensor/actuator cable

Connector type

Plug (straight) to connector (straight)

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

M12 socket, straight

No. of pins

4

Cable length

8.00 m

Jacket material

PUR

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

5.40

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

M12 plug

Factory colour

Black

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact surface

Gold plated

Features

Shielded

Manufacturer part #

1058500800

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1948357 Weidmüller 1058500800 Sensor/actuator cable M12 Plug (straight) to connector (straight) 8.00 m No. of pins (RJ): 4 1 pc(

User & Safety Instructions

User & Safety Instructions 1948357 Weidmüller 1058500800 Sensor/actuator cable M12 Plug (straight) to connector (straight) 8.00 m No. of pins (RJ): 4 1 pc(

What kind of Sensor/Actuator Connectors are you looking for?