• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1060200000 10 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 21.55 x 17.6 x 1.2 mm
Weight
5.023 g
Manufacturer part #
1060200000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 21.55 x 17.6 x 1.2 mm

Weight

5.023 g

Manufacturer part #

1060200000

Industrial packaging

Yes

Content

10 pc(s)

Material

Copper

Number of pins

2

Width

17.6 mm

Height

1.2 mm

Length

21.55 mm

RoHS-compliant

Yes

Type

WQB-PEN 16

Type

WQB-PEN 16

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 282961 Weidmüller 1060200000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 282961 Weidmüller 1060200000 10 pc(s)

Description

Cross-connector. W-series, for terminals, poles: 2. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.