• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1079600000 10 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 21.086 x 17.6 x 1.2 mm
Weight
3.6 g
Manufacturer part #
1079600000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 21.086 x 17.6 x 1.2 mm

Weight

3.6 g

Manufacturer part #

1079600000

Industrial packaging

Yes

Content

10 pc(s)

Width

17.6 mm

Height

1.2 mm

Length

21.086 mm

RoHS-compliant

Yes

Type

WQB PEN 16N

Type

WQB PEN 16 N

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 286734 Weidmüller 1079600000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 286734 Weidmüller 1079600000 10 pc(s)

Description

Cross-connector. W-series, for terminals, number of poles:

This text is machine translated.