• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1062060000 5 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 17 x 5 x 128 mm
Weight
19.62 g
Manufacturer part #
1062060000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Test adapter

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 17 x 5 x 128 mm

Weight

19.62 g

Manufacturer part #

1062060000

Industrial packaging

Yes

Content

5 pc(s)

Material

Hardened steel

Width

5 mm

Height

128 mm

Length

17 mm

RoHS-compliant

Yes

Type

WTA 5/10

Type

WTA 5/10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 283055 Weidmüller 1062060000 5 pc(s)

User & Safety Instructions

User & Safety Instructions 283055 Weidmüller 1062060000 5 pc(s)

Description

Test adapter. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.