• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1915470000 25 pc(s)

Packaging type
Piece
Type
Blank
Stripping length
7 mm
Dim
(W x H) 6 mm x 39 mm
Weight
9.44 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • W-series, test adapter
Packaging type

Piece

Type

Blank

Stripping length

7 mm

Dim

(W x H) 6 mm x 39 mm

Weight

9.44 g

Manufacturer part #

1915470000

Content

25 pc(s)

Material

Plastic

Nominal voltage

205 V

Number of pins

1

Width

6 mm

Height

39 mm

RoHS-compliant

Yes

Type

WTA 8 TN-KO

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1915340 Weidmüller 1915470000 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1915340 Weidmüller 1915470000 25 pc(s)