• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1063400000 5 pc(s)

Type
Blank
Dim
(L x W x H) 76 x 10 x 71.8 mm
Connector colour
Grey
Weight
224.2 g
Manufacturer part #
1063400000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 76 x 10 x 71.8 mm

Connector colour

Grey

Weight

224.2 g

Manufacturer part #

1063400000

Industrial packaging

Yes

Content

5 pc(s)

Material

Copper

Number of pins

3

Width

10 mm

Height

71.8 mm

Length

76 mm

RoHS-compliant

Yes

Type

WQV 120/3

Type

WQV120/3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 283117 Weidmüller 1063400000 5 pc(s)

User & Safety Instructions

User & Safety Instructions 283117 Weidmüller 1063400000 5 pc(s)

Description

Cross-connector. W-series, for terminals, poles: 3. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.