• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1072400000 5 pc(s)

Type
Blank
Dim
(L x W x H) 44 x 10 x 89 mm
Weight
151.8 g
Manufacturer part #
1072400000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 44 x 10 x 89 mm

Weight

151.8 g

Manufacturer part #

1072400000

Industrial packaging

Yes

Content

5 pc(s)

Material

Steel

Width

10 mm

Height

89 mm

Length

44 mm

RoHS-compliant

Yes

Type

WQV 120-PEN

Type

WQV 120-PEN

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 284490 Weidmüller 1072400000 5 pc(s)

User & Safety Instructions

User & Safety Instructions 284490 Weidmüller 1072400000 5 pc(s)

Description

Cross-connector. W-series, for terminals, poles: the versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.