• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1066000000 10 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 39.61 x 19.7 x 10 mm
Connection
Jack connector
Weight
6.05 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Additional connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 39.61 x 19.7 x 10 mm

Connection

Jack connector

Weight

6.05 g

Manufacturer part #

1066000000

Industrial packaging

Yes

Content

10 pc(s)

Width

19.7 mm

Height

10 mm

Length

39.61 mm

RoHS-compliant

Yes

Type

WZAD 70/95

Type

WZAD 70/95

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 283305 Weidmüller 1066000000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 283305 Weidmüller 1066000000 10 pc(s)

Description

Additional connection. W-series.

This text is machine translated.