• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1964830000 5 pc(s)

Type
Blank
Dim
(L x W x H) 30.5 x 12.5 x 63 mm
Weight
26.236 g
Manufacturer part #
1964830000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Additional connection

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 30.5 x 12.5 x 63 mm

Weight

26.236 g

Manufacturer part #

1964830000

Industrial packaging

Yes

Content

5 pc(s)

Material

Hardened steel

Width

12.5 mm

Height

63 mm

Length

30.5 mm

RoHS-compliant

Yes

Type

WZAD 70N

Type

WZAD70N

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 389434 Weidmüller 1964830000 5 pc(s)

User & Safety Instructions

User & Safety Instructions 389434 Weidmüller 1964830000 5 pc(s)

Description

Additional connection. W-series. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.