• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1067660000 Grey 50 pc(s)

Packaging type
Piece
Type
Blank
Factory colour
Grey
Dim
(W x H) 12.2 mm x 56 mm
Manufacturer part #
1067660000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • End Angle
Packaging type

Piece

Factory colour

Grey

Type

Blank

Dim

(W x H) 12.2 mm x 56 mm

Manufacturer part #

1067660000

Content

50 pc(s)

Material

Plastic

Width

12.2 mm

Height

56 mm

RoHS-compliant

Yes

Type

WEW 32/1 LCP/NA

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1911532 Weidmüller 1067660000 Grey 50 pc(s)