• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1925040000 10 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 100 x 18 x 79 mm
Weight
27.1 g
Manufacturer part #
1925040000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

End Angle

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 100 x 18 x 79 mm

Weight

27.1 g

Manufacturer part #

1925040000

Industrial packaging

Yes

Content

10 pc(s)

Width

18 mm

Height

79 mm

Length

100 mm

RoHS-compliant

Yes

Type

WEW WTL 35

Type

WEW WTL 35

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 374971 Weidmüller 1925040000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 374971 Weidmüller 1925040000 10 pc(s)

Description

End Angle. W-series

This text is machine translated.