• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1068850000 Sensor/actuator built-in connector Connector, mount No. of pins (RJ): 10 1 pc(s) Piece

Product type
Sensor/actuator built-in connector
Connector type
Connector, mount
Connector standard
Sensor connector
Connection side A
SC PushPull V14
Connection side B
SC PushPull V14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connection box

  • IE-CD-V14 MHYB-10P-FJ

Technical specifications

Packaging type

Piece

Type

IE-CD-V14MHYB-10P-FJ

Product type

Sensor/actuator built-in connector

Connector type

Connector, mount

Connector standard

Sensor connector

Connection side A

SC PushPull V14

Connection side B

SC PushPull V14

No. of pins

10

Nominal current

3 A

Nominal current - rounded value

3 A

Connection

Box

IP65

Seal type

Push-Pull

Manufacturer part #

1068850000

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 196547 Weidmüller 1068850000 Sensor/actuator built-in connector Connector, mount No. of pins (RJ): 10 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 196547 Weidmüller 1068850000 Sensor/actuator built-in connector Connector, mount No. of pins (RJ): 10 1 pc(s) Piece

Description

Connection socket. FreeCon, hybrid, module. FreeCon junction box, type for plug connector according to IEC 61076-3-117 Push Pull Var. 14 in metal with hybrid 10-pin Use.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?