• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1070360000 20 pc(s)

Type
Blank
Dim
(L x W x H) 64 x 30.5 x 30 mm
Weight
7.4 g
Manufacturer part #
1070360000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Safety cap:

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 64 x 30.5 x 30 mm

Weight

7.4 g

Manufacturer part #

1070360000

Industrial packaging

Yes

Content

20 pc(s)

Width

30.5 mm

Height

30 mm

Length

64 mm

RoHS-compliant

Yes

Type

WAH 70/KU

Type

WAH70/KU

Documents & Downloads

Datasheet

Datasheet 284402 Weidmüller 1070360000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 284402 Weidmüller 1070360000 20 pc(s)

Description

Cover cap. Stud Terminals, accessories, beige, 30.5 mm. The extensive stud terminals program provides secure connections for all applications, where energy is transmitted. The connection range is from 10 mm² to 300mm². Vercrimpten with cable lugs, the conductor on the threaded bolts on-hook and by tightening the hex nut securely connected to each other. Depending on the conductor cross-section are stud terminals with M5 up to M16 threaded bolts can be used. A low voltage drop and self-extinguishing material of the fire protection class V-0 (UL 94) guarantee the highest security. All stud terminals are in accordance with the international railway standards (EN 50343, EN 50155, NF F 61-017, NF 16-101; Ria 20) tested and meet the requirements listed there.

This text is machine translated.