• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1247330000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 85 x 31 x 29.9 mm
Weight
8.419 g
Manufacturer part #
1247330000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Safety cap:

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 85 x 31 x 29.9 mm

Weight

8.419 g

Manufacturer part #

1247330000

Industrial packaging

Yes

Content

20 pc(s)

Width

31 mm

Height

29.9 mm

Length

85 mm

RoHS-compliant

Yes

Type

WAH 70 SW

Type

WAH 70 BLACK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 320442 Weidmüller 1247330000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 320442 Weidmüller 1247330000 20 pc(s)

Description

Cover cap.

This text is machine translated.